P 1660 | PeakTech

TRMS power amperemeter P 1660, 1000 A (AC), 750 V (AC), opening 55 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 22K7724
EAN: 4099891457532
MPN:
P 1660
1660
P 1660 PeakTech Clamp Meters Image 1
P 1660 PeakTech Clamp Meters Image 2
P 1660 PeakTech Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
185.5924 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
185.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.5924 €

Power current clamp meter, P 1660, PeakTech

The PeakTech 1660 is a 1- and 3-phase TrueRMS AC current clamp with many additional functions, such as measurements for alternating current (ACA), alternating voltage (ACV), active power (kW), apparent power, (kVA), reactive power (kVAR), energy (kWh), the power factor (Cosφ), frequency (Hz), phase angle (°). All measured values can be read on the illuminated LCD display even in poorly lit rooms.

Features

  • 4-digit LCD display (max. display: 9999) with backlight and 42-segment bar graph
  • USB 2.0 interface
  • Min/max and measurement hold function
  • Auto power off and battery level indicator
  • AC current measurement up to 1000 A AC
Technical specifications
TRMS possible Yes
max. measured value (frequency) 200 Hz
max. measured current value (AC) 1000 A
min. Measured value (frequency) 20 Hz
Product type Leistungsamperemeter
max. voltage measuring range (AC) 750 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 55 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes