P 1665 | PeakTech

TRMS AC/DC current clamp P 1665, 100 A (AC), 100 V (DC), CAT III 1000 V, CAT IV 600 V

Order No.: 24K5552
EAN: 4099891457594
MPN:
P 1665
1665
P 1665 PeakTech Clamp Meters Image 1
P 1665 PeakTech Clamp Meters Image 2
P 1665 PeakTech Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
152.8198 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
152.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.8198 €

True RMS current clamp meter, 1665, PeakTech

Current clamps are ideally suited for current measurement in electrical systems and control cabinets, since only individual wires are passed through the clamp jaws for non-contact current measurement and no electrical connections have to be cut. This method also makes it possible to measure very high currents, which would overload any commercially available multimeter if they were connected directly.

Features

  • 3 5/6 -digit LCD display (max. 6000) 
  • True rms measurement (True RMS)
  • Conductor diameter: 48 mm max.
  • LED flashlight for measuring point illumination
Technical specifications
TRMS possible Yes
max. measured value (frequency) 10 MHz
max. measured current value (AC) 100 A
max. resistance range 60 MΩ
Product type AC/DC-Stromzange
max. voltage measuring range (DC) 100 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes