P 1700 | PeakTech
TRMS current clamp meter P 1700, 200 A (AC), 1000 V (DC), 1000 V (AC), opening 16 mm, CAT III 1000 V, CAT IV 600 V
True RMS clamp meter, P 1700, PeakTech
The P 1700 fork clamp meter is used for current measurement on devices and systems. The fork-shaped opening of the device enables the user to carry out a quick and effective current measurement in areas that are difficult to access. Examples of this are measurements on terminal blocks in control cabinets or individual wires / lines on electrical devices.
With features such as voltage measurement, resistance measurement, diode measurement, capacitance measurement and continuity test, the PeakTech 1700 can cover the most important areas of common electrical measurements and convince with its accuracy.
Features
- 3 5/6 digit inverted LCD display (max. 6000)
- True RMS measurement (True RMS)
- Conductor diameter: 16 mm max.
- LowZ low impedance measurement
- AutoSense function: Automatic DC or AC voltage selection
- Full button and rotary switch illumination
- LED flashlight for measuring point lighting
- Non-contact voltage detector
- DATA-HOLD measurement hold function
- Diode and continuity test function
- Automatic switch-off and battery status display
TRMS possible | Yes | |
max. measured current value (AC) | 200 A | |
max. resistance range | 60 MΩ | |
Product type | Stromzangenmessgerät | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 16 mm |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |