P 4200 | PeakTech
Current clamp adapter P 4200, 200 A (AC), opening 16 mm, CAT II 600 V
Order No.: 24K5619
EAN: 4099891457600
MPN:
P 4200
4200
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Clamp adapter, 4200, PeakTech
This clamp-adaptor are transducer, which allow to measure electrical current ACA by connection with a digital-multimeter. When measuring current with this clamp-adaptor, it is no need to break a circuit or to affect the insulation. This adaptor with a design of finger guard, ensures user operating under condition safe.
Technical specifications
Echteffektivwertmessung (TRMS) möglich | No | |
max. Messwert (Frequenz) | 400 Hz | |
max. Strommesswert (bei AC) | 200 A | |
min. Messwert (Frequenz) | 40 Hz | |
Produkt-Art | Stromzangenadapter | |
Überspannungskategorie | CAT II 600 V | |
Zangenöffnung | 16 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90303100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |