P 4205 | PeakTech

AC flexible current clamp P 4205, 3000 A (AC), CAT III 1000 V, CAT IV 600 V

Order No.: 24K5799
EAN: 4250569406683
MPN:
P 4205
4205
P 4205 PeakTech Clamp Meters Image 1
P 4205 PeakTech Clamp Meters Image 2
P 4205 PeakTech Clamp Meters Image 3
P 4205 PeakTech Clamp Meters Image 4
Image may differ
Unit Price (€ / pc.)
78.778 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.778 €

Flexible current clamp, 4205, PeakTech

This innovative current clamp works on the principle of being able to carry out current measurements safely and quickly in conjunction with a multimeter. Due to the flexible design of the clamp opening, it is possible to insert small but also large cable diameters into the opening. By means of the slide switch, it is possible to set the measuring ranges of the current clamp between 30 / 300 and 3000 A AC. Due to the intuitive design of the device, this current clamp is suitable for all areas in which currents have to be measured, whether in the hobby area or for professional use in industry.

Features

  • Maximum cable diameter of up to 160 mm
  • Flexible current clamp lock
Technical specifications
TRMS possible No
max. measured value (frequency) 400 Hz
max. measured current value (AC) 3000 A
min. Measured value (frequency) 50 Hz
Product type AC-Flexible Strommesszange
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes