P 4250 | PeakTech
Current clamp adapter P 4250, 60 A (DC), 60 A (AC), opening 9 mm, CAT II 300 V
Order No.: 24K5621
EAN: 4099891457617
MPN:
P 4250
4250
Unit Price (€ / pc.)
65.8427 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Clamp adapter, 4250, PeakTech
A Transducer which will allow your multimeter to measure electrical current up to 60 A AC or DC, with a frequency response up to 20 kHz. The extended measurement jaws allow performing measurements in a narrow space. When measuring DC current, a simple operating push button is designed for zero adjustment. The clamp adapter is applicable to leakage detection or monitoring. For conductor diameter up to 9 mm.
Technical Data
- Surge voltage category: CAT II 300 V
- max. measured value (frequency): 2.000 Hz
- max. resistance range: 1 MΩ
- min. measured value (frequency): 40 Hz
Technical specifications
TRMS possible | No | |
max. measured value (frequency) | 2 kHz | |
max. measured current value (AC) | 60 A | |
max. measured current value (DC) | 60 A | |
max. resistance range | 1 MΩ | |
min. Measured value (frequency) | 40 Hz | |
Product type | Stromzangenadapter | |
Surge voltage category | CAT II 300 V | |
Pliers opening | 9 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |