P 4350 | PeakTech

TRMS AC/DC current clamp P 4350, 80 A (DC), 80 A (AC), 600 V (DC), 600 V (AC), opening 17 mm, CAT III 600 V

Order No.: 22K7702
EAN: 4250569403019
MPN:
P 4350
4350
P 4350 PeakTech Clamp Meters Image 1
P 4350 PeakTech Clamp Meters Image 2
P 4350 PeakTech Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
76.3504 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
76.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3504 €

AC/DC current clamp Meter, 4350, PeakTech

This newly developed power clamp meter in the most modern design is suitable for small cable diameters up to 12 mm, leakage currents up to 5 A in high-precision resolution of 1 mA and also currents up to 80 A with 100 mA resolution. Furthermore, this device is topped by its exact measurement functions for voltage, current, capacitance, resistance and frequency measurements, as well as a temperature measurement with the enclosed K-Type probe. In addition to the measurement features, the device also offers function keys for minimum and maximum value display, a data hold function and a switchable LED flashlight for the measuring area. Through this and also the True RMS measurement, this device is the perfect tool for every electrician in the energy and building sector and other service technicians in the wide range of electronics.

Features

  • Integrated LED light
  • Measured value HOLD
  • MIN/MAX function
  • Continuity check and diode test
  • Auto-Off
Technical specifications
Echteffektivwertmessung (TRMS) möglich Yes
max. Messwert (Frequenz) 10 MHz
max. Strommesswert (bei AC) 80 A
max. Strommesswert (bei DC) 80 A
max. Widerstandsmessbereich 50 MΩ
min. Messwert (Frequenz) 5 Hz
Produkt-Art AC/DC-Stromzange
Spannungsmessbereich (AC) 600 V
Spannungsmessbereich (DC) 600 V
Überspannungskategorie CAT III 600 V
Zangenöffnung 17 mm
Logistics
Ursprungsland CN
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes