P 5220 | PeakTech

LAYER THICKNESS TESTER P 5220

Order No.: 24K5643
EAN: 4099891469276
MPN:
P 5220
5220
P 5220 PeakTech Coating thickness gauges Image 1
P 5220 PeakTech Coating thickness gauges Image 2
Image may differ
Unit Price (€ / pc.)
185.6638 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
185.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.6638 €

Coating thickness gauge, 5220, PeakTech

Coating thickness gauges are used for non-destructive measurement of coatings such as paint, lacquer or plastic on metallic surfaces. The new PeakTech 5220 works on the eddy current principle and is suitable for both ferrous metals (Fe) such as sheet steel and non-ferrous metals (Non-Fe) such as aluminum or copper.

This meter operates with high precision and features a German and English user interface with menu control on the easy-to-read backlit matrix LCD display.

Features

  • Matrix LCD display with graphical menu navigation
  • New: Automatic screen rotation
  • Suitable for Fe and Non-Fe metals
  • Min, Max, Mean function
Technical specifications
Product type Schichtdickenmessgerät
measurement range 0 bis 1300 µm
Accuracy ±3 %
Resolution 1,0 μm
Logistics
Country of origin CN
Customs tariff number 90318020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes