P 5305 | PeakTech
PeakTech pH meter, P 5305
Order No.: 24K5645
EAN: 4250569403194
MPN:
P 5305
5305
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
PH meter, 5305, PeakTech
This 2 in 1 PH meter with one-hand operation measures the PH value of aqueous liquids via the galvanic voltage difference between acidic, neutral and basic liquids.
In addition, the liquid temperature is measured and displayed with simultaneous display of both measured values in the LCD display with permanent backlight.
Features
- 3 1/2 -digit 11mm LCD display (max. 1999) with backlighting
- Simultaneous display of PH value and liquid temperature
- Handy housing design with exchangeable probe
- Practical one-hand operation of all measuring functions
Technical specifications
Product type | pH-Messgerät | |
Version | für pH und Temperatur | |
measurement range | 0-14 pH, 0-50 °C | |
Accuracy | ±0,1 pH, ±1 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |