P 5306 | PeakTech

PeakTech pH meter, P 5306

Order No.: 24K5787
EAN: 4250569406461
MPN:
P 5306
5306
P 5306 PeakTech Conductivity, PH-Meter, Refractometer Image 1
P 5306 PeakTech Conductivity, PH-Meter, Refractometer Image 2
P 5306 PeakTech Conductivity, PH-Meter, Refractometer Image 3
P 5306 PeakTech Conductivity, PH-Meter, Refractometer Image 4
Image may differ
Unit Price (€ / pc.)
47.9451 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.9451 €

PH meter, 5306, PEAKTECH

This 3 in 1 PH meter with one-hand operation measures the pH value of liquids via the galvanic voltage difference between acidic, neutral and basic liquids. The conductivity EC in µS/cm is also precisely measured via two electrodes on the sensor head. In addition, the liquid temperature is measured and displayed with simultaneous display of both measured values in the LCD display with permanent backlight. Attached to the sturdy and waterproof housing is the easily replaceable sensor head, which includes the sensor for PH/EC measurement and temperature measurement in °C or °F.

Features

  • Convenient measuring device for pH, EC and temperature
  • LCD display (max. 1999) with backlight
  • Simultaneous measured values via dual display
  • Handy housing design with exchangeable probe
  • Waterproof, stable housing
  • Calibration via trimmer potentiometer
  • Auto power off
Technical specifications
Product type pH-Messgerät
Version für pH, EC und Temperatur
measurement range 0-14 pH, 0-1999 μS/cm, 0-50 °C
Accuracy ±0,1 pH, ±1 °C, ±2 %
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes