P 5307 | PeakTech
PeakTech pH meter, P 5307
PH meter, 5307, PEAKTECH
This 4 in 1 PH meter with one-hand operation measures the pH value of liquids via the galvanic voltage difference between acidic, neutral and basic liquids. The conductivity EC in µS/cm is precisely measured via two electrodes on the sensor head and the TDS value for the total dissolved solids is also measured additionally. In addition, the liquid temperature is measured and displayed with simultaneous display of both measured values in the LCD display with permanent backlight. Attached to the sturdy and waterproof housing is the easily replaceable sensor head, which includes the sensor for PH/EC/TDS measurement and temperature measurement in °C or °F.
Features
- Convenient measuring device for pH, EC, TDS and temperature
- LCD display (max. 1999) with backlight
- Simultaneous measured values via dual display
- Handy housing design with exchangeable probe
- Waterproof, stable housing
- Calibration via key and trimmer potentiometer
- Auto power off
Product type | pH-Messgerät | |
Version | für pH, EC, TDS und Temperatur | |
measurement range | 0-14 pH, 0-19990 μS/cm, 0-19990 ppm, 0-50 °C | |
Accuracy | ±0,03 pH, ±1 °C, ±2 % |
Country of origin | CN |
Customs tariff number | 90278930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |