P 5315 | PeakTech
PeakTech pH meter, P 5315
Order No.: 24K3664
EAN: 4250569405105
MPN:
P 5315
5315
Unit Price (€ / pc.)
36.176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PH meter, P5315, PeakTech
The new PeakTech 5315 PH measuring device with its long and thin test probe was specially developed for laboratory use and can also be used for smaller Erlmeyer flasks and test tubes. The PH probe can be easily removed and replaced with a screw connection. For particularly good readability, the LCD display has a white backlight, which is activated automatically when the device is switched on. On the top side there is not only the on and off switch but also two potentiometers for calibration at pH 7 or pH 4 values, for which the corresponding calibration solutions are included.
Features
- Clearly readable LCD display (max. 1999) with white backlight
- High measurement resolution of 0.01 pH
- Handy housing design with easily exchangeable probe
- Two-point calibration via potentiometer
- Long pH probe for use in laboratory operations
- Practical one-hand operation
- Replacement probe optionally available - model "P 5315 PR"
- Accessories: pH 4 and pH 7 calibration solution, plastic box, calibration screwdriver, batteries and manual
Technical specifications
Product type | pH-Messgerät | |
Version | mit Hintergrundbeleuchtung | |
measurement range | 0-14 pH, 0-50 °C | |
Accuracy | ±0,1 pH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |