P 5500 | PeakTech

PeakTech oil tester, P 5500

Order No.: 24K5647
EAN: 4099891466619
MPN:
P 5500
5500
P 5500 PeakTech Conductivity, PH-Meter, Refractometer Image 1
P 5500 PeakTech Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
278.4719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
278.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.4719 €

Oil tester, 5500, PeakTech

Cooking oil is aging by the constant heat and the consequent chemical processes over time, resulting in a deterioration of the deep-fried foods and accumulation of harmful substances in the oil. A quick and “easy to use” form of the evaluation of the cooking oil in gastronomy is the measurement of TPM (Total Polar Materials) in the oil, which is also a legal requirement in most countries to ensure high quality food-standards.

Features

  • Oil temperature measurement of 40 °C to 200 °C
  • TPM measurement from 0 to 40%
  • 4 LEDs for easy pass/fail rating
  • Bargraph for TPM range
  • Heat-resistant stainless steel probe with 20 cm length
  • High quality, durable sensor
  • Completely washable for maximum hygiene standards
  • IP68 Dust- and Waterproof
Technical specifications
Product type Öltester
Version mit Hintergrundbeleuchtung
measurement range 0,5-40 %, 30-200 °C
Accuracy ±1,5 °C, ±3 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes