P 5185 | PeakTech
Data logger, temperature, moisture, USB, IP20, PeakTech P 5185
Order No.: 24K5640
EAN: 4099891475499
MPN:
P 5185
5185
Unit Price (€ / pc.)
65.4262 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.43 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4262 €
5 pcs.
61.4992 €
10 pcs.
59.1430 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-Datalogger, 5185, PeakTech
The PeakTech 5185 is a Datenlogger for Humidity and Air-Temperature with an external sensor. The included software allows to set all required parameters before recording, such as the desired sample rate, the starting function, even after a specific time and date or to set a password for securing the data access.
The measurement values recorded can be conclusively evaluated with the PC software, such as displayed as diagrams or saved as an Excel spreadsheet, text or image file.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, moisture | |
| Number of measured values | 32000 | |
| Recording interval | 2s to 24h | |
| Interfaces | USB | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |