P 2675 | PeakTech
Insulation tester P 2675, CAT III 600 V, 100 to 400 MΩ, 600 V (AC)
Analog Insulation Meter, 2675, PeakTech
Electrical equipment must be adequately insulated for safe operation. The same requirements apply to electrical installation work. Poorly insulated equipment or devices can lead to the generation of dangerous leakage currents. To ensure safety, strict regulations and guidelines for insulation materials apply and must be followed. Insulation measurements are made from conductor to conductor or conductor to ground. In addition to insulation measurements, also enables continuity tests on circuits, automatic safety devices, fuses, contact tests, etc. and the measurement of DC or AC voltages.
Features
- Analog display
- Isolation test ranges: 100 MΩ/250 V; 200 MΩ/500 V; 400 MΩ/1000 V
- ACV measurements max. 600 V
- 205 mA short circuit current in continuity test function 3 Ω/500 Ω
Batteries | AA | |
Product type | Isolationsmessgerät | |
Surge voltage category | CAT III 600 V | |
Insulation resistance Max | 400 MΩ | |
Insulation resistance Min | 100 MΩ | |
Max measured value AC voltage | 600 V |
Country of origin | TW |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |