P 9034 | PeakTech
Energy cost meter, 2 inch LCD display, (L x W x H) 115 x 55 x 80 mm, P 9034
Order No.: 24K4473
EAN: 4250569407772
MPN:
P 9034
9034
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-08-30
Leadtime: On Request **
Energy meter, P 9034, PeakTech
The P 9034 energy cost meter for the socket measures precisely the power in watts, mains voltage, consumption in kWh and electricity costs in euros. The display, which can be rotated 180°, ensures that you can always read the values easily, regardless of whether the device is plugged in horizontally or vertically. Keep an eye on your energy consumption and save costs with the user-friendly P 9034. Thanks to its excellent price-performance ratio, it is the ideal choice for cost-conscious consumers.
Technical specifications
Version | 2 Zoll LCD Display | |
Width | 55 mm | |
Weight | 130 g | |
Height | 80 mm | |
Length | 115 mm | |
Product type | Energiekosten-Messgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90283011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |