P 9036 | PeakTech

Energy cost meter, 2 inch LCD display, (L x W x H) 120 x 55 x 80 mm, P 9036

Order No.: 24K4474
EAN: 4250569407789
MPN:
P 9036
9036
P 9036 PeakTech Energy Measurement Image 1
P 9036 PeakTech Energy Measurement Image 2
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-08-30
Leadtime: On Request **
Total Price:
16.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6005 €

Energy meter, P 9036, PeakTech

The P 9036 energy cost meter for the socket measures watts, voltage, current, kWh, the Cos Phi power factor, mains frequency and electricity costs. The illuminated display ensures that you can always easily read the values. The lighting only switches on when a button is pressed and goes out after about 13 seconds. The power factor is particularly important for accurately measuring the switching power supplies used in modern electronics. With the P 9036, you can keep a constant eye on your energy costs and identify specific savings potential.

Technical specifications
Version 2 Zoll LCD Display
Width 55 mm
Weight 130 g
Height 80 mm
Length 120 mm
Product type Energiekosten-Messgerät
Logistics
Country of origin CN
Customs tariff number 90283011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes