P 9037 | PeakTech

Energy cost meter, 2.2 inch LCD display, (L x W x H) 125 x 60 x 85 mm, P 9037

Order No.: 24K4475
EAN: 4250569407796
MPN:
P 9037
9037
P 9037 PeakTech Energy Measurement
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-08-30
Leadtime: On Request **
Total Price:
18.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9805 €

Energy meter, P 9037, PeakTech

The P 9037 energy cost meter for the socket comprehensively measures watts, voltage, current, kWh, the Cos Phi power factor, mains frequency and electricity costs. This device is an indispensable tool for anyone who wants to monitor their electricity costs accurately. The 90° pivotable, illuminated display with a large diagonal of 5.5 cm (2.2 inches) ensures that you can always read the values clearly and adjust them optimally to your viewing angle. The backlight only switches on when a button is pressed and switches off again after approx. 30 seconds. The power factor is particularly important for measuring switching power supplies accurately. With the P 9037, you can always keep an eye on your energy costs and recognise potential savings. Its ease of use and precise measurements make it a valuable addition to any household.

Technical specifications
Version 2,2 Zoll LCD Display
Width 60 mm
Weight 165 g
Height 85 mm
Length 125 mm
Product type Energiekosten-Messgerät
Logistics
Country of origin CN
Customs tariff number 90283011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes