P 4046 | PeakTech

Function generator, P 4046

Order No.: 24K5593
EAN: 4099891461416
MPN:
P 4046
4046
P 4046 PeakTech Function Generators Image 1
P 4046 PeakTech Function Generators Image 2
P 4046 PeakTech Function Generators Image 3
P 4046 PeakTech Function Generators Image 4
Image may differ
Unit Price (€ / pc.)
1,529.1619 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,529.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,529.1619 €

Function generator, 4046, PeakTech

This newly developed high power arbitrary waveform generator has excellent technical characteristics and a wide range of functions at a high output frequency of up to 160 MHz.

Features

  • Large 11 cm (4.3") TFT digital display for both channels simultaneously
  • Two-channel output with identical resolution
  • 1μHz frequency resolution for the entire bandwidth
  • High 500 MSa/s sampling rate at 14 bit vertical resolution
Technical specifications
Display TFT
Frequency range 1 µHz-160 MHz
Interfaces USB
Waveforms Sinus, Quadrat, Rampe, Rauschen, beliebige Wellenform
Logistics
Country of origin CN
Customs tariff number 85432000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes