P 4115 | PeakTech
Function generator, P 4115
Order No.: 24K5601
EAN: 4099891461447
MPN:
P 4115
4115
Unit Price (€ / pc.)
764.4679 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Function generator, 4115, PeakTech
This new, high-quality arbitrary waveform generator has excellent technical features and a wide range of functions. Particularly noteworthy are the two equivalent output channels, the large number of stored arbitrary waveforms and the many different modulation modes. This makes this instrument perfect for almost all tasks in research, development and education.
Features
- Large 11cm (4.3") TFT digital display for both channels simultaneously
- Two independent output channels with same characteristic
- 1uHz frequency resolution for the entire bandwidth
- 150 MSa/s sampling rate at 14 bit vertical resolution
Technical specifications
Display | TFT | |
Frequency range | 1 µHz-60 MHz | |
Interfaces | USB | |
Waveforms | Sinus, Quadrat, Rampe, Rauschen, beliebige Wellenform |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85432000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |