P 4120 A | PeakTech
1-channel arbitrary signal generator, 1 µHz - 5 MHz, P4120
Order No.: 24K5784
EAN: 4251896300279
MPN:
P 4120 A
4120 A
Unit Price (€ / pc.)
373.9456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Arbitrary function generator, 4120 A, PEAKTECH
This 1-channel arbitrary waveform generator with graphical user interface has excellent technical properties and a variety of functions. Particularly noteworthy is the easy operation via the various menu buttons, the multitude of integrated waveforms, the simple setting of new waveforms via the internal editor and the excellent price / performance ratio. This makes this generator perfect for almost all tasks in education, research and development. It has a 10W power amplifier, which is connected on the back via BNC sockets.
Technical specifications
Display | TFT | |
Frequency range | 1 µHz-5 MHz | |
Interfaces | USB | |
Waveforms | Sinus, Rechteck, Dreieck |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021299 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |