P 4120 | PeakTech
1CH/ 5MHz Waveform Generator
This newly designed arbitrary waveform generator with advanced graphical user control has excellent technical properties and a high variety of functions. Of particular note here are the easily control via the various menu functions, a wide range of integrated waveforms and the excellent price/performance ratio. In this way this generator is perfect for almost all tasks in education, research and development.
•Large 4" high resolution color TFT-Display
•New developed graphical user interface (GUI) with many functions
•1uHz frequency resolution for whole bandwidth
•High sampling rate of 125 MS/s
•14-Bit vertical resolution
•Integrated waveform editor (2 to 8.000 Points)
•6 standard waveforms (Sinus, Square, Triangle, DC etc.)
•45 arbitrary waveforms (Hamming, Gaussian, Trapezia, Tan etc.)
•SCPI and LabView support
•Software program for remote control and waveform edit
•Safety: EN 61010
Frequency range | 1 µHz-5 MHz | |
Signal generator | DDS | |
Waveforms | Sinus, Quadrat, Rampe, Rauschen, beliebige Wellenform | |
Display | TFT | |
Interfaces | USB |
Country of origin | CN |
Customs tariff number | 85432000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |