P 4121 | PeakTech

1CH/ 10MHz Waveform Generator

Order No.: 21K5517
EAN: 4250569404269
MPN:
P 4121
4121
P 4121 PeakTech Function Generators Image 1
P 4121 PeakTech Function Generators Image 2
P 4121 PeakTech Function Generators Image 3
Image may differ
Unit Price (€ / pc.)
371.1967 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
371.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.1967 €

This newly designed arbitrary waveform generator with advanced graphical user control has excellent technical properties and a high variety of functions. Of particular note here are the easily control via the various menu functions, a wide range of integrated waveforms and the excellent price/performance ratio. In this way this generator is perfect for almost all tasks in education, research and development.

•Large 4" high resolution color TFT-Display

•New developed graphical user interface (GUI) with many functions

•1uHz frequency resolution for whole bandwidth

•High sampling rate of 125 MS/s

•14-Bit vertical resolution

•Integrated waveform editor (2 to 8.000 Points)

•6 standard waveforms (Sinus, Square, Triangle, DC etc.)

•45 arbitrary waveforms (Hamming, Gaussian, Trapezia, Tan etc.)

•SCPI and LabView support

•Software program for remote control and waveform edit

•Safety: EN 61010

Technical specifications
Frequency range 1 µHz-10 MHz
Signal generator DDS
Waveforms Sinus, Quadrat, Rampe, Rauschen, beliebige Wellenform
Display TFT
Interfaces USB
Logistics
Country of origin CN
Customs tariff number 85432000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes