P 3270 | PeakTech
Inductance decade box, 3270
Order No.: 52D804
EAN: 4099891458140
MPN:
P 3270
3270
Unit Price (€ / pc.)
266.5124 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Inductance decade boxes, type PeakTech 3270.
Shielded plastic case. 7 rotary switches for setting inductance values from 1.0 µH to 10 H in steps of 10 µH; Tolerance: 5.0 %. Connections: 4.0 mm safety jacks. Dimensions: 170 x 240 x 90 mm. Weight: 1.0 kg.
Type: 3270, inductance decade box
Technical specifications
Induktivitätsbereich | 1 µH-11,11 H | |
Produkt-Art | Induktivitätsdekade |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90303100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |