P 3275 | PeakTech
Capacitance decade box, 3275
Order No.: 52D802
EAN: 4099891458133
MPN:
P 3275
3275
Unit Price (€ / pc.)
244.9020 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Capacitance decade boxes, type PeakTech 3275.
Shielded plastic enclosure. 5 rotary switches for setting capacitance values of 0.1 nF to 10 µF in steps of 100 pF; Tolerance: 5.0 %. Input voltage: max. 300 VDC/230 VAC. Connections: 4.0 mm safety jacks. Dimensions: 170 x 240 x 90 mm. Weight: 1.0 kg.
Type: 3275, capacitance decade box
Technical specifications
Kapazitätsbereich | 0,1 nF bis 11 µF | |
Produkt-Art | Kapazitätsdekade |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90303100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |