P 3280 | PeakTech
RESISTANCE DECADE P 3280
Order No.: 24K5578
EAN: 4250569402203
MPN:
P 3280
3280
Unit Price (€ / pc.)
80.2060 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
80.21 € *
Price list
Quantity
Price per unit*
1 pcs.
80.2060 €
5 pcs.
76.3742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance Decade, 3280, PeakTech
This decade for resistance is characterized by their long-term stability and is designed for the area of education, maintenance, production testing and also research and development. The housing is made of impact resistant ABS plastic and easy to use slide switches for adding and subtracting of the output values and 4 mm safety sockets for a safe connection.
Technical specifications
Product type | Widerstandsdekade | |
Resistance Range | 1 Ω bis 11,111 MΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85333100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |