P 3730 | PeakTech
LCR meter, 3730
Order No.: 24K1052
EAN: 4099891458034
MPN:
P 3730
3730
Unit Price (€ / pc.)
63.7959 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital capacitance and inductance meters, type PeakTech 3730.
With 21 mm, 3 1/2-digit LCD, hFE test, diode test and continuity check; Capacitance: up to 200 µF, resolution/tolerance 1.0 pF/±2.5%. Inductance: up to 20 H, resolution/tolerance 1.0 µH/± 2.5%. Safety: IEC 61010-1, CAT II. Dimensions: 85 x 175 x 40 mm. Supplied with holster, test leads, 9.0 V battery, operating instructions.
Type: 3730, capacitance and inductance meter
Technical specifications
Inductance range | 2 mH-20 H | |
Capacity range | 2 nF bis 200 µF | |
Product type | LCR-Messgerät | |
Resistance Range | 200 Ω bis 20 MΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |