P 5035 | PeakTech
Multifunction measuring device, 0 to 20000 Lux, ±5 %, PeakTech P 5035
Digital four-in-one multimeters for lux/sound level/humidity/temperature, type PeakTech 5035.
Ideal sound level meter for dB measurements, can be used to determine sound level conditions in terms of the acoustics of large enclosed spaces. As a Lux meter it is suitable for determining light conditions outdoors by means of a highly stable Si diode. The humidity meter and thermometer work with a semiconductor element and a sensor type K; Features: LCD with function symbols (3-digit, 17 mm height), automatic overflow indication, Hold, max/min Hold and Auto-Off function. With pod. Light intensity (±5.0 %, +10 digits, –0.01 Lux): 20/200/2000/20,000 Lux. Sound pressure level: 35 to 100 dB, 65 to 130 dB/±3.5 dB. Relative humidity: 25 to 95 % ±5.0 %. Temperature: –20 to +200/750 °C, ±3.0 %/+2.0 °C. Dimensions: W 64, H 251, D 40 mm. Weight: 250 g.
Type: 5035, multimeter
Version | (T x B x H) 40 x 63,8 x 251 mm | |
Accuracy | ±5 % | |
measurement range | 0 bis 20000 Lux | |
Product type | Multifunktionsmessgerät |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |