P 5086 | PeakTech

Lux meter, 0 to 400000 Lux, ±3 %, PeakTech P 5086

Order No.: 24K5631
EAN: 4099891468132
MPN:
P 5086
5086
P 5086 PeakTech Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
P 5086 PeakTech Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
P 5086 PeakTech Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
Image may differ
Unit Price (€ / pc.)
114.5256 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
114.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.5256 €

Luxmeter, 5086, PeakTech

This new LED LUX meter with 3 3/4 digit LCD display (max. 3999) is a precise meter suitable for measuring the illuminance of LED luminaires, fluorescent or conventional filament lamps at different light colors. The measurement is made in lux (lx) or footcandle (fc) or candela (cd).

Features

  • Measurement of luminous intensity in lx, fc or cd
  • 10 light source factors freely adjustable
  • Suitable for various types of illuminants
  • Update rate: 2.5 times per second
  • Cosine angle correction
Technical specifications
Version (T x B x H) 30 x 60 x 115 mm
Accuracy ±3 %
measurement range 0 bis 400000 Lux
Product type Beleuchtungsmessgerät
Logistics
Country of origin CN
Customs tariff number 90278910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes