P 8010 | PeakTech
Sound level calibrator, 94 dB/114 dB, ±0.5 dB, PeakTech P 8010
Order No.: 24K5709
EAN: 4099891468156
MPN:
P 8010
8010
Unit Price (€ / pc.)
134.2558 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sound level calibrator, 8010, PeakTech
When measuring sound levels under extreme conditions, at high altitudes, or when the accuracy of measurement results is required, sound level meters should be checked with a sound level calibrator prior to measurement.
Features
- For calibration and verification of sound level meters
- For testing 1/2" audio microphones
- High accuracy of +/- 0.5 dB
- Output of a 1 kHz sine wave
Technical specifications
Version | (T x B x H) 43 x 51 x 120 mm | |
Accuracy | ±0,5 dB | |
measurement range | 94 dB/114 dB | |
Product type | Schallpegel-Kalibrator |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |