P 7606 | PeakTech
Microfuse 6.3 x 32 mm, 800 mA, FF, 1 kV (AC), P 7606
Order No.: 24K5761
EAN: 4099889083156
MPN:
P 7606
7606
Unit Price (€ / pc.)
2.6775 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 7606, PEAKTECH
The 7606 is a modern device protection fuse with ceramic body that offers a much higher protection against damage to the meter when triggered than conventional glass fuses.
Features
- Very fast-acting
- High rated voltage
- Cartridge form
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Design | 6,3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | Keramikrohr | |
Length | 32 mm | |
Rated voltage (AC) | 1 kV | |
Rated current | 800 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |