P 7707 | PeakTech
Microfuse 5 x 20 mm, 200 mA, F, 600 V (AC), P 7707
Order No.: 24K5686
EAN: 4099889083101
MPN:
P 7707
7707
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Micro fuse, 7707, PEAKTECH
The 7707 is a modern device protection fuse with ceramic body that offers a much higher protection against damage to the meter when triggered than conventional glass fuses.
Features
- Fast-acting
- High rated voltage
- Cartridge form
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 600 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |