P 7740 | PeakTech

Microfuses 5 x 20 mm, 20 A, F, 250 V (AC), P 7740

Order No.: 24K5697
EAN: 4099889083149
MPN:
P 7740
7740
PeakTech
P 7740 PeakTech Micro Fuses
Image may differ
Unit Price (€ / pc.)
12.0071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.0071 €

Micro fuse, 7740, PEAKTECH

The 7740 is a modern device protection fuse with ceramic body that offers a much higher protection against damage to the meter when triggered than conventional glass fuses.

Features

  • Fast-acting
  • High rated voltage
  • Cartridge form
Technical specifications
Version microfuses
Tripping characteristics F
Design 5 x 20 mm
diameter 5 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes