LDP-235ROT | PeakTech
Digital display instrument, LDP-235ROT
Digital display instruments, type PeakTech LDP-.
Can be operated as voltmeter or ammeter with input sensitivity of 200 mV, 3 1/2-digit LED display or LCD, with or without backlight, adjustable decimal point; Measuring principle: high and low signal edge ADC. Measuring voltage isolated from the operating voltage, no galvanic isolation. Input voltage: 199.9 mV DC. Display: max. 1999, with automatic polarity display. Tolerance: ±0.5% (+23 °C). Input resistance: >100 Mohm. Overrange display with a "1" in the display field. Decimal point: selectable with jumper. Measuring rate: 2 to 3 measurements per second. Installation: snap-in.
LED display, digit height 14 mm, type LDP-235/240 LED.
Operating voltage: 7.0 to 12 VDC. Power loss: 50 to 60 mA. Dimensions: 83 x 49 x 22 mm. Front-panel cutout: 69.5 x 46.5 mm.
Type: LDP–235 LED, red LEDs, not backlit
Width of cut-out | 69.5 mm | |
Installation depth | 22 mm | |
Frequency measurement | No | |
Height of cut-out | 46.5 mm | |
max. Voltage | 12 V | |
Max. current | 170 mA | |
Assembly | Einbaumontage | |
Control Output | No | |
Voltage | 7-12 VDC |
Country of origin | CN |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |