P 1041 | PeakTech

TRMS digital multimeter P 1041, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 100 mF, CAT III 600 V

Order No.: 24K5771
EAN: 4250569406263
MPN:
P 1041
1041
P 1041 PeakTech Multimeters Image 1
P 1041 PeakTech Multimeters Image 2
Image may differ
Unit Price (€ / pc.)
42.5306 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-05
Leadtime: 2 Weeks **
Total Price:
42.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5306 €

True RMS, 1041, PEAKTECH

The 1041 is a compact TrueRMS multimeter in a sturdy housing for use in the electrical craftsmanship. Despite its small size, this new development offers all important measuring functions, such as direct and alternating voltage measurements up to 600V, direct and alternating current measurements up to 10 A, resistance measurements, continuity tester and diode test as well as a practical battery test function for 9V or 1,5V batteries. In addition, this model offers frequency measurement, capacitance measurement and a non-contact voltage detector. The measuring range is selected automatically with this device, which guarantees particularly easy handling and measured values ​​can be easily read on the illuminated display. Single-pole phase tests can be carried out with the LIVE function. The safety of the user is guaranteed by the overvoltage category CAT III up to 600 V and the double-insulated housing, whereby the batteries and the high-quality ceramic fuses are quickly accessible for a change via the battery compartment on the back of the device.

Features

  • True RMS voltage measurements up to 600 V and current measurements up to 10 A AC / DC
  • 3 3/4 digit LCD display with 4.000 counts
  • Automatic range selection for easy handling
  • Minimum, maximum and data hold function
  • Relative value function and manual range selection at the push of a button
  • Continuity test and diode test function
  • Auto power off and battery display
  • Battery compartment with fuse holder and quick twist lock
  • Stable housing with double injected rubber coating
  • Safety: EN 61010-1; CAT III 600 V / CAT IV 300 V
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 100 mF
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 4000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes