P 1071 | PeakTech
Digital multimeter P 1071, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V
Multimeter, P 1071, PeakTech
Despite its small size, this multimeter offers an impressive range of functions. It can measure voltages up to 600V AC/DC and is suitable for the CAT III overvoltage category, which provides additional safety. The integrated NCV voltage tester enables non-contact voltage detection, while the LIVE test reliably detects phases and neutrals as a single-pole phase tester.
The 2000-digit LCD display with blue backlighting ensures that the measured values are clear and easy to read. Particularly practical: the display changes to red if, for example, measuring ranges are exceeded or the NCV voltage tester detects a voltage, which provides additional safety and clarity. The multimeter offers a wide range of measurement functions, including voltage, current (AC & DC), resistance, continuity, diode test and even temperature measurements. This versatility makes it an indispensable tool for students, technicians and DIY enthusiasts alike.
Features
- Automatic range selection for easy handling
- Continuity test and diode test function
- Live test and NCV voltage tester
- Auto-Power-Off and battery status indicator
- Sturdy ABS plastic housing
Display Digits | 2000 | |
Version | Digital-Multimeter | |
TRMS possible | No | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 20 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |