P 1072 | PeakTech

TRMS smart multimeter P 1072, 600 VDC, 600 VAC, 1 mF, CAT III 600 V

Order No.: 24K4451
EAN: 4250569407475
MPN:
P 1072
1072
P 1072 PeakTech Multimeters
Image may differ
Unit Price (€ / pc.)
19.3375 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
19.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3375 €

Smart multimeter, P 1072, PeakTech

“Smart” digital multimeter combines state-of-the_x0002_art technology with an impressive range of functions in a compact design. It measures voltages up to 600V AC/DC, is CAT III certified and features True RMS for precise measurements with changing voltages. The integrated NCV voltage tester enables non-contact voltage detection, while the LIVE test reliably identifies phases and neutral conductors. Thanks to the automatic search of the measuring function, you no longer need a rotary selector switch. The multimeter automatically recognizes what is being measured and adjusts itself accordingly.

The 4000- digit LCD display with blue backlighting ensures clear readability of the measured values and changes to red when measuring ranges are exceeded or the NCV voltage tester detects a voltage. In addition to the standard measurements for voltage, resistance, continuity, diode test and temperature, this multimeter also offers capacitance and frequency measurements. This “Smart” digital multimeter is ideal for students, electricians and DIY enthusiasts at an excellent price-performance ratio.

Features

  • Manual function selection possible at the touch of a button
  • Continuity test and diode test function
  • Live test and NCV voltage tester
  • Auto-Power-Off and battery status indicator
  • Sturdy ABS plastic housing
  • Capacitance, temperature and frequency measuremen
Technical specifications
Display Digits 4000
Version Digital-Multimeter
TRMS possible Yes
Capacity range 1 mF
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes