P 1073 | PeakTech

TRMS smart multimeter P 1073, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 mF, CAT III 600 V

Order No.: 24K4452
EAN: 4250569407482
MPN:
P 1073
1073
P 1073 PeakTech Multimeters
Image may differ
Unit Price (€ / pc.)
23.7405 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
23.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7405 €

Smart multimeter, P 1073, PeakTech

“Smart” digital multimeter combines state-of-the-art technology with an impressive range of functions in a compact design. It measures voltages up to 600V AC/DC, is CAT III certified and features True RMS for precise measurements with varying voltages. The integrated NCV voltage tester enables non-contact voltage detection, while the LIVE test reliably identifies phases and neutral conductors. Thanks to the automatic search of the measuring function, you no longer need a rotary selector switch. The multimeter automatically recognizes what is being measured and adjusts itself accordingly.

The 4000- digit LCD display with blue backlighting ensures clear readability of the measured values and changes to red when measuring ranges are exceeded or the NCV voltage tester detects a voltage. In addition to the standard measurements for voltage, current (AC & DC), resistance, continuity, diode test and temperature, this multimeter also offers capacitance and frequency measurements.

Features

  • Manual function selection possible at the touch of a button
  • Continuity test and diode test function
  • Live test and NCV voltage tester
  • Auto-Power-Off and battery status indicator
  • Sturdy ABS plastic housing
  • Capacitance, temperature and frequency measuremen
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 1 mF
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 4000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes