P 1075 | PeakTech

Digital multimeter P 1075, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V

Order No.: 21K492
EAN: 4250569400117
MPN:
P 1075
1075
P 1075 PeakTech Multimeters Image 1
P 1075 PeakTech Multimeters Image 2
P 1075 PeakTech Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
32.6536 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.6536 €

Digital multimeters, type PeakTech 1075.

Measure value HOLD function, diode test /continuity check / battery test, Auto-Off, 20 mm LCD, 3 1/2stellig; DC voltage: 600 V resolution 0.1 mV. AC voltage: 600 V, resolution 0.1 V. DC current: 10 A, resolution 1.0 µA. Resistance: 2.0 Mohm, resolution 0.1 ohm. Operating voltage: 9.0 VDC. Safety: EN 61010-1, Cat. III 600 V. Dimensions: 65 x 140 x 40 mm. Weight: 210 g. Supplied with bag, test leads, 9.0 V battery, and operating instructions.

Type: 1075, digital multimeter

Technical specifications
Display Digits 1999
Version Digital-Multimeter
TRMS possible No
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 2 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes