P 2005 | PeakTech

Digital multimeter P 2005, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 40 nF to 200 µF, CAT III 600 V

Order No.: 21K490
EAN: 4099891456030
MPN:
P 2005
2005
P 2005 PeakTech Multimeters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Digital multimeters, type PeakTech 2005.

With backlit LCD, 28 mm height, 3 1/2-digits; Features: manual range selection, battery low warning, surge voltage protection, transistor test, Peak Value Hold, Auto-Off. Safety: EN 61010-1, CAT III 600 V. DC voltage: 600 VDC (100 µV/±0.5 %), AC voltage: 600 VAC (100 µV/±0.8 %). DC current: 20 DCA (1.0 µA/±0.8 %). AC current: 20 A (1.0 µA/±1.0 %). Resistance: 2000 Mohm (0.1 ohm/±0.8 %). Capacitance: 200 µF (10 pF/±2.5 %). Inductance: 20 H (±2.5 %). Frequency: 10 MHz (1.0 Hz/±0.5 %). Temperatures –20 to +1000 °C (1.0 °C/±1.0 %). Dimensions: 95 x 190 x 45 mm. Weight: 400 g. Supplied with 9.0 V battery, thermocouple type K, temperature adapter, holster, and test leads.

Type: 2005, digital multimeter

Technical specifications
Version Digital-Multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 40 nF bis 200 µF
max. resistance range 2 Ω
Surge voltage category CAT III 600 V
Display Digits 2000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement