P 2030 | PeakTech

TRMS digital multimeter P 2030, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 6 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 24K5777
EAN: 4250569406225
MPN:
P 2030
2030
P 2030 PeakTech Multimeters Image 1
P 2030 PeakTech Multimeters Image 2
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
70.21 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2100 €
5 pcs.
67.2350 €
*incl. VAT plus shipping costs
**Subject to prior sale

True RMS, 2030, PEAKTECH

The 2030 was developed for professional use and offers a multitude of measuring functions for electrical measured values for every user from industry, craftsmanship, training and the laboratory. It was manufactured according to the latest development aspects and has a double-insulated injection-molded housing with an anthracite-colored rubber coating, a service compartment on the back, through which not only the battery can be replaced, but also the fuses can be exchanged. The device has an inverted LCD display with bar graph and 61 segments. The automatic range selection offers a very user-friendly operation and measured values ​​can be easily read on the permanently illuminated display. It supports measurements for DCV, ACV, DCA, ACA, LowZ ACV, Ohm, Cap, Hz, °C, °F, diode or continuity test. Due to the high overvoltage category CAT III 1000V, you can use this device safely on electrical installations and systems.

Features

  • True RMS and LowZ measurement functions
  • 3 5/6-digit inverted LCD display with backlight
  • Measurements up to 1000V and 10A (20A max.) AC / DC
  • Automatic and manual range selection
  • Duty cycle, min/max and relative value function
  • Temperature measurements for type K probes
  • Auto power off and battery indication
  • Safety: EN 61010-1; CAT III 1000 V / CAT IV 600 V
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 20 A
max. measured current value (AC) 20 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 6 mF
max. resistance range 60 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 6000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes