P 2040 | PeakTech

TRMS digital multimeter P 2040, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 20 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 24K5779
EAN: 4250569406249
MPN:
P 2040
2040
P 2040 PeakTech Multimeters Image 1
P 2040 PeakTech Multimeters Image 2
Image may differ
Unit Price (€ / pc.)
117.3221 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
117.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.3221 €

True RMS, 2040, PEAKTECH

The 2040 was developed for professional use and offers a multitude of measuring functions for electrical measured values for every user from industry, craftsmanship, training and the laboratory. Particularly noteworthy is the integrated data interface, which enables this model to record long-term data with the PC software. It was manufactured according to the latest development aspects and has a double-insulated injection-molded housing with an anthracite-colored rubber coating, a service compartment on the back, through which not only the battery can be replaced, but also the fuses can be exchanged. The device has an inverted LCD display with 20.000 Counts and bar graph. The automatic range selection offers a very user-friendly operation and measured values ​​can be easily read on the permanently illuminated display. It supports measurements for DCV, ACV, DCA, ACA, Ohm, Cap, Hz, °C, °F, diode or continuity test. Due to the high overvoltage category CAT III 1000V, you can use this device safely on electrical installations and systems.

Features

  • True RMS measurement of ACV & ACA values
  • 4 1/2-digit inverted LCD display with backlight
  • USB interface for data recording
  • Measurements up to 1000V and 10A (20A max.) AC / DC
  • Automatic and manual range selection
  • Duty cycle, min/max and relative value function
  • Temperature measurements for type K probes
  • Auto power off and battery indication
  • Safety: EN 61010-1; CAT III 1000 V / CAT IV 600 V
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 20 A
max. measured current value (AC) 20 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 20 mF
max. resistance range 200 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 20000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes