P 3320 | PeakTech

TRMS digital multimeter P 3320, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 4 nF to 4 mF, CAT II 1000 V, CAT III 600 V

Order No.: 21K468
EAN: 4250569400827
MPN:
P 3320
3320
P 3320 PeakTech Multimeters
Image may differ
Unit Price (€ / pc.)
76.3504 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
76.35 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3504 €
5 pcs.
71.7689 €
15 pcs.
69.0200 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital/analog multimeters, type PeakTech 3320.

Features: TRMS AC and DC voltage/current measurements, non-contact voltage detector, continuity check and diode test, MIN/MAX/HOLD function, auto-ranging, manual range selection, working cycle, Auto-Off. LCD: 3 5/6 digits, 20 mm, blue backlight, 61-segment analog bar graph. DC voltage: 600 mV, 6.0/60/600 V, resolution/tolerance 0.1 mV/±0.5%. AC voltage: 6.0/60/600 V, resolution/tolerance 1.0 mV/±1.5%. DC current: 6.0/10 A. Resolution/tolerance: 1.0 mA/±2.5 %. AC current: 6.0/10 A, 1.0 mA, ±3.0 %. Resistance: 600 ohm, 6.0/60/600 kohm, 6.0/60 Mohm, resolution/tolerance 0.1 ohm/±1.0 %. Capacitance: 40/400 nF, 4.0/40/400/4000 µF, resolution/tolerance 10 pF/±5.0 %. Frequency: 10/100 Hz, 1.0/10/100 kHz, 1.0/10 MHz, resolution/tolerance 0.001 Hz/±1.2%. Working cycle: 0.1 to 100 %, resolution/tolerance 0.1%/±1.2%. Temperatures: –20 to +760 °C, resolution/tolerance 1.0 °C/±3.0 %. Operating voltage: 9.0 V battery. Dimensions (W x H x D): 70 x 150 x 48 mm. Weight: 260 g. Safety: IEC-1010-1, CAT III 600 V. Supplied with carrying bag, test leads, thermocouple type K, 9.0 V battery and operating instructions.

Type: 3320, digital multimeter

Technical specifications
Display Digits 6000
Version Digital-Multimeter
TRMS possible Yes
Capacity range 4 nF bis 4 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 60 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 1000 V, CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes