P 3335 | PeakTech
Digital multimeter P 3335, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 200 µF, CAT III 600 V
Digital multimeters, type PeakTech 3335.
With 3 1/2-digit LCD of 37 mm height. Mechanical jack lock, Auto-Off, manual range selection, Data Hold function, continuity check and diode test; 5 x DC voltage: 200 mV to 600 V/0.5%. 4 x AC voltage: 2.0 V to 600 V, tolerance 1.0 %. 4 x DC current: 2.0 mA to 20 A, tolerance 1.0 %. 4 x AC current: 2.0 mA to 20 A, tolerance 1.2%. 6 x resistance: 200 ohm to 20 Mohm, tolerance 1.0 %. 5 x capacitance: 2.0 nF to 200 µF, tolerance 4.0 %. Frequency: up to 20 kHz, tolerance 1.5%. Temperature: –20 to +760 °C, tolerance 3.0 %. Safety: IEC-1010-1, CAT III 600 V. Dimensions: W 92, H 195, D 38 mm. Supplied with thermocouple type K, batteries and test leads.
Type: 3335, digital multimeter
Version | Digital-Multimeter | |
TRMS possible | No | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 600 V | |
max. voltage measuring range (AC) | 600 V | |
Capacity range | 1 pF bis 200 µF | |
max. resistance range | 20 MΩ | |
Surge voltage category | CAT III 600 V | |
Display Digits | 2000 |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |