P 3340 | PeakTech
Digital multimeter P 3340, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 40 nF to 100 µF, CAT III 600 V
Order No.: 24K5493
EAN: 4250569400841
MPN:
P 3340
3340
Unit Price (€ / pc.)
56.5131 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
56.51 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5131 €
3 pcs.
53.9427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital Multimeter, 3340, PeakTech
3 ¾ digits Digital Multimeter with a special design with a 38 mm Jumbo-display for easy reading, even the worst or darkest conditions thanks to its obviously screen size and its LCD backlight. Automatic range, auto power off, Relative values and data hold functions along with all the measuring values up to 4.000 counts like capacitance, temperature, voltage, current, resistance and frequency made this multimeter suitable for educations sector and service and hobbyist.
Technical specifications
Version | Digital-Multimeter | |
TRMS possible | No | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 600 V | |
max. voltage measuring range (AC) | 600 V | |
Capacity range | 40 nF bis 100 µF | |
max. resistance range | 20 MΩ | |
Surge voltage category | CAT III 600 V | |
Display Digits | 2000 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |