P 3350 | PeakTech

TRMS digital multimeter P 3350, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 60 mF, CAT III 600 V

Order No.: 24K5781
EAN: 4250569406218
MPN:
P 3350
3350
P 3350 PeakTech Multimeters Image 1
P 3350 PeakTech Multimeters Image 2
Image may differ
Unit Price (€ / pc.)
57.7745 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.77 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7745 €
5 pcs.
54.2997 €
15 pcs.
52.2291 €
*incl. VAT plus shipping costs
**Subject to prior sale

True RMS, 3350, PEAKTECH

The 3350 was specially developed for use in the craftsmanship and industry and offers a variety of useful functions that simplify daily work, especially in dark or noisy environments. The lighting of the large LCD display is automatically activated by a photodiode in dark surroundings. On the back of the device, there is also a bright LED flashlight, which is used to illuminate the area where the measurement has to be taken. A multicolored LED bar is located above the 6000-digit display. Depending on the active measuring function, it lights up green during the continuity test, red when a voltage is found in NCV mode, yellow when measuring large capacities or flashes red when the phase tester mode is active. In addition to the comprehensive measuring functions for current & voltage, capacitance, resistance, frequency, continuity test and diode test, this device owns the functions to perform temperature measurements, non-contact voltage tests and phase tests. With the relative value mode and the data hold function, it is possible to make measurements accurate and precise.

Features

  • True RMS voltage measurements up to 600 V and current measurements up to 10 A AC / DC
  • 6.000 LCD display with automatic backlight
  • Multi-colored warning LED for various measuring functions
  • Automatic range selection
  • Manual range selection possible using selection buttons
  • Integrated LED flashlight for lighting the area where the measurement has to be taken
  • Auto off and battery status display
  • Safety: EN 61010-1; CAT III 600 V
Technical specifications
Display Digits 6000
Version Digital-Multimeter
TRMS possible Yes
Capacity range 60 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 60 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes