P 3385 | PeakTech
Analog multimeter P 3385, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V
Order No.: 24K5755
EAN: 4099891456603
MPN:
P 3385
3385
Unit Price (€ / pc.)
46.0768 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
46.08 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0768 €
5 pcs.
43.3160 €
15 pcs.
41.6619 €
50 pcs.
39.8055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multimeter, P 3385, PeakTech
Analogue Multimeter with mirror scale, point bearing moving-coilmechanism and central range selector switch for easy operation. Ideal for quick measurements during servicing.
Features
- 20 ranges; 75 mm mirror scale
- Sensitivity: 20 kΩ/V DC - 9 kΩ/V AC
- Continuity test with acoustic buzzer
- Safety: EN-61010-1; CAT III 600 V
- Accessories: carrying case, test leads, batteries and manual
Technical specifications
Version | Analog-Multimeter | |
TRMS possible | No | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 2 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |