P 3430 | PeakTech

TRMS digital multimeter P 3430, 10 A(DC), 10 A(AC), 1000 VDC, 700 VAC, 22 nF to 220 mF, CAT II 600 V, CAT III 300 V

Order No.: 21K467
EAN: 4250569400933
MPN:
P 3430
3430
PeakTech
P 3430 PeakTech Multimeters Image 1
P 3430 PeakTech Multimeters Image 2
P 3430 PeakTech Multimeters Image 3
P 3430 PeakTech Multimeters Image 4
Image may differ

Discontinued

Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.881 €

Digital multimeter PeakTech 3430 USB

4 1/2-digit multifunctional LCD, 21 mm height plus 46-segment analog bar graph USB port
Functions:
- true RMS measurement for AC voltage and current
- MIN/MAX/MEAS Hold
- peak detection
- relative value measurement
- auto-ranging and manual range selection
- Auto-Off
- battery low warning
- diode test and continuity check

DC voltage: 1000 V, resolution 0.1 mV
AC voltage: 700 V, resolution 0.1 mV
DC current: 10 A, resolution 0.01 µA
AC current: 10 A, resolution 0.01 µA
Resistance: 220 Mohm, resolution 0.01 ohm

Capacitance: 220 nF/1.0 nF
Frequency/resolution: 220 kHz/0.01 Hz
Safety: EN 61010-1/EK1, CAT III 1000 V, CAT IV 600 V
Dimensions: 102 x 205 x 58 mm
Weight: 390 g
Technical specifications
Display Digits 20000
Version digital multimeter
TRMS possible Yes
Capacity range 22 nF to 220 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 220 MΩ
max. voltage measuring range (AC) 700 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 600 V, CAT III 300 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes