P 3442 | PeakTech

TRMS digital multimeter P 3442, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 6 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K5512
EAN: 4250569404290
MPN:
P 3442
3442
P 3442 PeakTech Multimeters Image 1
P 3442 PeakTech Multimeters Image 2
P 3442 PeakTech Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
162.4469 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
162.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.4469 €

The new PeakTech 3442 is a new digital multimeter for heavy duty use with a high variety of useful measurement functions.

By keystroke, the display of the device can be switched between 3 5/6-digit LCD and a high resolution 4 5/6-digit LCD, whereas all measurements are gathered as True RMS values. In addition to the comprehensive measurement functions for current, voltage, capacity, resistance and many more, this new developed device has a 4-20 mA% current loop measurement, low-pass filter and an Auto-Hold function, among many other things.

Through these many technical qualities, this device is suitable for the daily use of every electrician, technician and engineer in the service, construction or industrial sector.

•Bluetooth 4.0 interface for data transfer to Android smartphones

•Windows software for data transmission and remote control

•4 5/6-digits measurement value display (max. 59999)

•LCD-Display with Relative-value measurement

•42-segment bargraph

•True RMS measurement

•Continuity and diode-test

•Auto-Hold, Min, Max and AVG function

•4-20mA% current loop measurement

•Duty Cycle (Hz / %)

•Low Pass filter function

•Safety: EN 61010-1, CAT III 1000 V / CAT IV 600 V, TÜV/GS

Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 60 nF bis 6 mF
max. resistance range 60 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 60000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes