P 3443 | PeakTech
Digital multimeter P 3443, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 40 nF to 4 mF, CAT III 1000 V, CAT IV 600 V
The PeakTech 3443 is a new developed digital multimeter for heavy duty use with a high variety of useful measurement functions.
As unique function, this device has illuminated function buttons and rotary switch, so you can use this IP67 waterproof device even under worst conditions and in total darkness.
In addition to the comprehensive measurement functions for current, voltage, capacity, resistance and many more, this device has a Temperature measutment function, MAX/MIN, Peak and Data-Hold, among many other things.
Through these many technical qualities, this device is suitable for the outdoor use of every electrician, technician and engineer in the service, construction or industrial sector.
•Automatic illuminated functions keys and rotary switch
•Integrated powerful LED Flashlight
•3 5/6-digits measurement value display (max. 5999)
•LCD-Display with Relative-value measurement and 42-segment bargraph
•Continuity with buzzer and diode-test
•Data-Hold, Min, Max, Peak function and Duty Cycle (Hz / %)
•Heavy Duty Outdoor Case, IP67 dust- and waterproof
•Safety: EN 61010-1, CAT III 1000 V / CAT IV 600 V
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 40 nF to 4 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |